Onsemi BD534J technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 800mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 12MHz |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 20 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Transition Frequency | 12MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD534J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.