NPN bipolar junction transistor in a TO-220 package, featuring an 80V collector-emitter breakdown voltage and a continuous collector current rating of 8A. This component offers a maximum power dissipation of 50W and a transition frequency of 12MHz. Designed for through-hole mounting, it operates within a temperature range of -65°C to 150°C and is lead-free and RoHS compliant.
Onsemi BD537J technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 12MHz |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | BD537 |
| Transition Frequency | 12MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD537J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
