
The BD676 is a PNP transistor with a collector base voltage of 45V and a continuous collector current of 4A. It features a TO-225-3 package and operates over a temperature range of -55°C to 150°C. The transistor has a maximum power dissipation of 40W and is not RoHS compliant due to the presence of lead.
Onsemi BD676 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 4A |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Contains Lead |
| Max Collector Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD676 to view detailed technical specifications.
No datasheet is available for this part.
