
NPN Darlington Bipolar Power Transistor, TO-126 package, featuring a 60V Collector-Emitter Voltage (VCEO) and 4A Continuous Collector Current. This through-hole mounted component offers a high DC current gain (hFE Min) of 750 and a maximum power dissipation of 40W. Operating across a wide temperature range from -65°C to 150°C, it is RoHS compliant and lead-free.
Onsemi BD677AS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.8V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD677AS to view detailed technical specifications.
No datasheet is available for this part.
