
Medium power NPN Darlington bipolar junction transistor (BJT) in a TO-126 package. Features 80V collector-emitter breakdown voltage (VCEO) and 4A continuous collector current. Offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 40W. Designed for through-hole mounting with tin, matte contact plating. RoHS compliant and operates within a temperature range of -65°C to 150°C.
Onsemi BD679AS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.8V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.026843oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD679AS to view detailed technical specifications.
No datasheet is available for this part.
