Onsemi BD780 technical specifications.
| Package/Case | TO-225 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 7.8(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 11.1(Max) |
| Pin Pitch (mm) | 2.54(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 4A |
| Maximum Power Dissipation | 15000mW |
| Maximum Base Emitter Saturation Voltage | 2.5@[email protected]V |
| Maximum Collector-Emitter Saturation Voltage | 1.5@[email protected]V |
| Minimum DC Current Gain | 750@2000mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BD780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.