NPN Bipolar Power Transistor, TO-225 package, featuring a 60V Collector-Emitter Voltage (VCEO) and a 4A Max Collector Current. This device offers a 50MHz transition frequency and a minimum hFE of 40. With a 15W power dissipation and a maximum operating temperature of 150°C, it is RoHS compliant and lead-free.
Onsemi BD787G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD787G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
