
PNP Bipolar Power Transistor, TO-225 package. Features 60V Collector-Emitter Voltage (VCEO) and 60V Collector-Emitter Breakdown Voltage. Offers a continuous collector current rating of -4A and a maximum power dissipation of 15W. Exhibits a minimum DC current gain (hFE) of 40 and a transition frequency of 50MHz. Operates within a temperature range of -65°C to 150°C.
Onsemi BD788 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 15W |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
