Onsemi BDK-GEVK technical specifications.
| Type | Evaluation Kit |
| Supported Device | NCH-RSL10-101Q48-ABG/NCH-RSL10-P101WC51-ABG |
| Supported Device Technology | Bluetooth |
| Interface Type | GPIO |
| Compatible External Board | BDK-DCDC-GEVB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BDK-GEVK to view detailed technical specifications.
No datasheet is available for this part.