
Onsemi BDV64B technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Contains Lead |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDV64B to view detailed technical specifications.
No datasheet is available for this part.
