The BDW42 is a TO-220-3 flange mount transistor with a maximum collector-emitter voltage of 100V and a maximum collector current of 15A. It has a maximum power dissipation of 85W and a transition frequency of 4MHz. The transistor is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead.
Onsemi BDW42 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDW42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
