
PNP Darlington Bipolar Power Transistor, TO-220 package. Features 100V collector-emitter voltage (VCEO) and 15A continuous collector current. Offers 85W maximum power dissipation and a transition frequency of 4MHz. Operates across a temperature range of -55°C to 150°C. RoHS compliant with tin, matte contact plating.
Onsemi BDW47G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 15A |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BDW47 |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDW47G to view detailed technical specifications.
No datasheet is available for this part.
