
The BDW94 is a PNP transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 12A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 80W and operates over a temperature range of -65°C to 150°C. It is lead-free and suitable for use in a variety of applications.
Onsemi BDW94 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -12A |
| Emitter Base Voltage (VEBO) | 2.5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -45V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDW94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
