
NPN Darlington Bipolar Power Transistor, 10A continuous collector current, 80V collector-emitter breakdown voltage. Features a maximum power dissipation of 70W and a minimum DC current gain (hFE) of 750. Operates within a temperature range of -65°C to 150°C, with a TO-220-3 through-hole package. Includes a collector-emitter saturation voltage of 2.5V.
Onsemi BDX33B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 10A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 70W |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDX33B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
