NPN Darlington Bipolar Power Transistor, TO-220AB package, featuring 80V collector-emitter voltage (VCEO) and 80V collector base voltage (VCBO). This device offers a 10A maximum collector current and a 70W maximum power dissipation. Key specifications include a minimum hFE of 750 and a collector-emitter saturation voltage of 2.5V. Designed for through-hole mounting, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi BDX33BG technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX33BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
