
The BDX34A is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 10A. It is packaged in a TO-220-3 package and is suitable for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead-free and compliant with various specifications.
Onsemi BDX34A technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | -10A |
| Current Rating | -10A |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 70W |
| Series | BDX34A |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDX34A to view detailed technical specifications.
No datasheet is available for this part.