
PNP Darlington transistor with a 80V collector-emitter breakdown voltage and a 10A continuous collector current. Features a 2.5V collector-emitter saturation voltage and a minimum DC current gain (hFE) of 750. Housed in a TO-220-3 package, this component offers a maximum power dissipation of 70W and operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Onsemi BDX34BG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 15.75mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.53mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX34BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
