
NPN Darlington transistor in TO-220-3 package, featuring a 100V collector-emitter breakdown voltage and 8A continuous collector current. Offers a maximum power dissipation of 65W with a 2V collector-emitter saturation voltage. This component boasts a minimum hFE of 750 and operates within a temperature range of -65°C to 150°C, with RoHS compliance.
Onsemi BDX53CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 4A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.28mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX53CG to view detailed technical specifications.
No datasheet is available for this part.
