
Medium Power NPN Darlington Bipolar Power Transistor, 1000-TUBE. Features 100V Collector-Emitter Voltage (VCEO) and 8A Continuous Collector Current. Offers a minimum DC current gain (hFE) of 750. Packaged in a TO-220-3 through-hole mount with tin, matte plating. Operates from -65°C to 150°C with a maximum power dissipation of 60W. RoHS compliant and lead-free.
Onsemi BDX53CTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.4mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX53CTU to view detailed technical specifications.
No datasheet is available for this part.