
NPN RF transistor in TO-92 package, designed for small signal amplification. Features a collector-emitter breakdown voltage of 40V and a continuous collector current rating of 50mA. Operates with a maximum power dissipation of 350mW and offers a gain bandwidth product of 1.1GHz at a maximum frequency of 150MHz. This through-hole mount component is RoHS compliant and lead-free, suitable for a wide operating temperature range from -65°C to 150°C.
Onsemi BF240 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 1.1GHz |
| hFE Min | 65 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.1GHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF240 to view detailed technical specifications.
No datasheet is available for this part.
