
N-channel RF small signal JFET transistor in a TO-92 package, designed for UHF band applications. Features a drain-to-source voltage (Vdss) of 15V and a gate-to-source voltage (Vgs) of 30V. Operates with a continuous drain current (ID) of 6.5mA and a maximum power dissipation of 350mW. Offers a frequency response up to 100MHz with a noise figure of 1.5dB and input capacitance of 3pF. Through-hole mounting, with dimensions of 5.2mm length, 4.19mm width, and 5.33mm height.
Onsemi BF244A technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 6.5mA |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 100MHz |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 1.5dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF244A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
