
N-channel RF JFET amplifier in a TO-92 package. Features a continuous drain current of 100mA and a drain-to-source breakdown voltage of 30V. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Through-hole mounting and RoHS compliant.
Onsemi BF245A technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 6.5mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF245A to view detailed technical specifications.
No datasheet is available for this part.