
The BF246B_J35Z is a N-CHANNEL Junction Field-Effect Transistor from Onsemi, packaged in a TO-92 package and available in quantities of 2000 in bulk packaging. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 625mW. The device is not radiation hardened and has a gate to source voltage rating of -25V.
Onsemi BF246B_J35Z technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | BF246B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF246B_J35Z to view detailed technical specifications.
No datasheet is available for this part.