
Onsemi BF256B technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 13mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF256B to view detailed technical specifications.
No datasheet is available for this part.
