
The BF393 is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It has a gain bandwidth product of 50MHz and a minimum current gain of 25. The transistor is rated for operation between -55°C and 150°C and has a maximum power dissipation of 625mW. It is not RoHS compliant and contains lead.
Onsemi BF393 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
