Onsemi BF393G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF393G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.