Onsemi BF420ZL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 300V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF420ZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
