
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 300V collector-emitter breakdown voltage and a 50mA maximum collector current. Offers a 60MHz transition frequency and a minimum hFE of 50. Packaged in a TO-92-3 through-hole mount configuration, this lead-free component operates from -55°C to 150°C with 830mW power dissipation.
Onsemi BF420ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF420ZL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
