Onsemi BF422 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 250V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 5.33mm |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Length | 5.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
