
NPN Bipolar Small Signal Transistor, SOT-223-4 package. Features 300V Collector-Emitter Voltage (VCEO) and 300V Collector Base Voltage (VCBO). Offers a maximum collector current of 100mA and a transition frequency of 60MHz. Maximum power dissipation is 1.5W, with an operating temperature range of -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Onsemi BF720T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| Height | 1.65mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| Type | General Purpose |
| DC Rated Voltage | 300V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF720T1G to view detailed technical specifications.
No datasheet is available for this part.
