
The BFL4001-1E is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 37W and a continuous drain current of 4.1A. The device is packaged in a TO-220-3 package and is lead free. The MOSFET has a drain to source resistance of 2.7R and a gate to source voltage of 30V. It is RoHS compliant and has a turn-on delay time of 19ns and a turn-off delay time of 156ns.
Onsemi BFL4001-1E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 900V |
| Element Configuration | Single |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 156ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BFL4001-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
