Onsemi BFL4004-1E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BFL4004-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
