Onsemi BFL4007-1E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Resistance | 680mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 680mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 122ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BFL4007-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
