
Onsemi BFL4026-1E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 900V |
| Element Configuration | Single |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Rail/Tube |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 117ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BFL4026-1E to view detailed technical specifications.
No datasheet is available for this part.
