Onsemi BFL4036 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 117ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BFL4036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
