Onsemi BFL4036-1E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.6A |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BFL4036-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
