Onsemi BFR30LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 1mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Weight | 0.050717oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BFR30LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.