
The BMS3004-1E is a P-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2W and a continuous drain current of 68A. The device features a drain to source resistance of 8.5mR and a gate to source voltage of 20V. It is packaged in a TO-220-3 package and is lead free and RoHS compliant.
Onsemi BMS3004-1E technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 650ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1400ns |
| Turn-On Delay Time | 70ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BMS3004-1E to view detailed technical specifications.
No datasheet is available for this part.
