Onsemi BMS4003 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 680pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 16ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BMS4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.