Onsemi BPW37 technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BPW37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.