Onsemi BPW38 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Fall Time | 250us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 25V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BPW38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
