Onsemi BR262W26A103E1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B26 |
| Width | 2.233 |
| Length | 2.388 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi BR262W26A103E1G to view detailed technical specifications.
No datasheet is available for this part.