Always-Listening, Voice Trigger Audio DSP System BelaSigna- Always Listening, Voice Trigger Solution (WLCSP), 2500-REEL
Onsemi BR281W31A101V1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B31 |
| Width | 2.45 |
| Length | 2.77 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi BR281W31A101V1G to view detailed technical specifications.
No datasheet is available for this part.