Onsemi BS170_J35Z technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 40pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Rds On Max | 5R |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BS170_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
