
The BS170_L34Z is a TO-226-3 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 500mA and a maximum power dissipation of 830mW. The device has a drain to source breakdown voltage of 60V and a gate to source voltage of 20V. It is lead free and available in bulk packaging with 2000 units per package.
Onsemi BS170_L34Z technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Rds On Max | 5R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BS170_L34Z to view detailed technical specifications.
No datasheet is available for this part.
