
The BS170RLRA is a TO-226-3 packaged N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and a continuous drain current of 500mA. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high input capacitance of 60pF is required.
Onsemi BS170RLRA technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 5R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BS170RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
