
The BS170RLRP is a TO-92-3 packaged N-CHANNEL junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 500mA and a maximum power dissipation of 350mW. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2000 units per package.
Onsemi BS170RLRP technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 5R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BS170RLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
