PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 300V and a continuous collector current of 1A, with a power dissipation of 1500mW. Housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads. Offers a minimum DC current gain of 30 at 50mA and 10V, and a minimum transition frequency of 15MHz. Operates across a temperature range of -65°C to 150°C.
Onsemi BSP16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.57 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 350V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | 30@50mA@10V |
| Maximum Transition Frequency | 15(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BSP16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.