Onsemi BSP16T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | -350V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -2V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 15MHz |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSP16T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.