Onsemi BSP52T3 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.3V |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSP52T3 to view detailed technical specifications.
No datasheet is available for this part.